Amphenol Communications Solutions, Millipacs 2 mm Pitch Hard Metric Backplane Connector, Right Angle Male, 5 Column, 5
- RS-stocknr.:
- 182-2688
- Fabrikantnummer:
- HM2J65PE5118N9LF
- Fabrikant:
- Amphenol Communications Solutions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 182-2688
- Fabrikantnummer:
- HM2J65PE5118N9LF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 125 | |
| Current | 1.5A | |
| Number of Columns | 5 | |
| Orientation | Right Angle | |
| Number of Rows | 5 | |
| Voltage | 750V | |
| Connector Gender | Male | |
| Housing Material | TPE | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Millipacs | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 125 | ||
Current 1.5A | ||
Number of Columns 5 | ||
Orientation Right Angle | ||
Number of Rows 5 | ||
Voltage 750V | ||
Connector Gender Male | ||
Housing Material TPE | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Millipacs | ||
- Land van herkomst:
- IN
Millipacs right angle connectors are offered in Types A, B, C, B19, B22, AB22 and AB25
Housings are with cable latch lock feature
Millipacs®, Back Plane Connectors, 2 mm Hard Metric Series 5 Row Right Angle Header, Type AB Shielded with 125 Signal Pins
Gerelateerde Links
- Amphenol Communications Solutions Right Angle Male 5
- Amphenol ICC Vertical Male 5 Row, 110 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- Amphenol Communications Solutions Female 5 Row, 110 Way
- Amphenol ICC Right Angle Female 5 Row, 95 Way
- Amphenol ICC Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Male 5 Row, 125 Way