TE Connectivity, 2367 6 mm Pitch Power Backplane Power Connector, Right Angle, 1 Column, 1 Row, 2 Way
- RS-stocknr.:
- 262-6396
- Fabrikantnummer:
- 1-2367215-1
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 10 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,22
(excl. BTW)
€ 8,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 7,22 | - |
| 10 - 24 | € 6,56 | 9% |
| 25 - 49 | € 6,04 | 16% |
| 50 - 99 | € 5,56 | 22% |
| 100 + | € 5,15 | 28% |
*prijsindicatie
- RS-stocknr.:
- 262-6396
- Fabrikantnummer:
- 1-2367215-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Backplane Connector Type | Power | |
| Product Type | Backplane Power Connector | |
| Number of Contacts | 2 | |
| Current | 35A | |
| Orientation | Right Angle | |
| Number of Columns | 1 | |
| Voltage | 100V ac, 100V ac | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Pitch | 6mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Silver over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 2367 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Backplane Connector Type Power | ||
Product Type Backplane Power Connector | ||
Number of Contacts 2 | ||
Current 35A | ||
Orientation Right Angle | ||
Number of Columns 1 | ||
Voltage 100V ac, 100V ac | ||
Number of Rows 1 | ||
Housing Material TPE | ||
Pitch 6mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Silver over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 2367 | ||
- Land van herkomst:
- CN
The TE Connectivity ICCON slim backplane power connectors can offer scalable design options and space savings for efficient installation in applications up to 35A. The product has scalable design options, that provide a variety of position options and is available in an orthogonal application with soldering mounting.
Enables space savings
Efficient installation
Accommodates pin in paste reflow process
Durability of 200 cycles
Gerelateerde Links
- TE Connectivity Right Angle 1 Row, 2 Way
- TE Connectivity Right Angle Female 1 Row, 2 Way
- TE Connectivity Right Angle 2 Row, 4 Way
- TE Connectivity Right Angle Female 2 Row, 4 Way
- TE Connectivity Right Angle Male 3 Way
- Amphenol ICC Right Angle Female 5 Row, 95 Way
- Amphenol ICC Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle 8 Row, 80 Way