TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch Backplane Connector, Straight Male, 10 Column, 8 Row, 80 Way
- RS-stocknr.:
- 529-8353
- Artikelnummer Distrelec:
- 303-28-909
- Fabrikantnummer:
- 6469002-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 20,76
(excl. BTW)
€ 25,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,76 |
*prijsindicatie
- RS-stocknr.:
- 529-8353
- Artikelnummer Distrelec:
- 303-28-909
- Fabrikantnummer:
- 6469002-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Backplane Connector | |
| Current | 7A | |
| Number of Contacts | 80 | |
| Orientation | Straight | |
| Number of Columns | 10 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Number of Rows | 8 | |
| Housing Material | PET | |
| Pitch | 2.5mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK HM-Zd | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Backplane Connector | ||
Current 7A | ||
Number of Contacts 80 | ||
Orientation Straight | ||
Number of Columns 10 | ||
Connector Gender Male | ||
Voltage 250V | ||
Number of Rows 8 | ||
Housing Material PET | ||
Pitch 2.5mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK HM-Zd | ||
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Standards
PICMG
Gerelateerde Links
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Straight Male 3 Row, 60 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way