NMB DDRF-4HHRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 15.87 mm OD
- RS-stocknr.:
- 540-362
- Fabrikantnummer:
- DDRF-4HHRA5P24LY121
- Fabrikant:
- NMB
Ontvang bulkkorting
Voeg 10 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 14,71
(excl. BTW)
€ 17,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 166 stuk(s) vanaf 16 november 2026
- Plus verzending 200 stuk(s) vanaf 24 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 8 | € 7,355 | € 14,71 | - |
| 10 - 18 | € 7,05 | € 14,10 | 4% |
| 20 - 48 | € 6,91 | € 13,82 | 6% |
| 50 + | € 6,765 | € 13,53 | 8% |
*prijsindicatie
- RS-stocknr.:
- 540-362
- Fabrikantnummer:
- DDRF-4HHRA5P24LY121
- Fabrikant:
- NMB
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
| Merk | NMB | |
| Product Type | Ball Bearing | |
| Inside Diameter | 6.35mm | |
| Outside Diameter | 15.87mm | |
| Race Width | 4.97mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| Race Material | Martensitic Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 599kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.47kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Race Type | Flanged | |
| Bearing Type | Double Row Deep Groove Ball | |
| Flange Outside Diameter | 17.52mm | |
| Alles selecteren | ||
|---|---|---|
Merk NMB | ||
Product Type Ball Bearing | ||
Inside Diameter 6.35mm | ||
Outside Diameter 15.87mm | ||
Race Width 4.97mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
Race Material Martensitic Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 599kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.47kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Race Type Flanged | ||
Bearing Type Double Row Deep Groove Ball | ||
Flange Outside Diameter 17.52mm | ||
- Land van herkomst:
- TH
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Gerelateerde Links
- NMB DDRF-620ZZHA1P25LY72 1 Row Ball Bearing - 2 mm ID, 6 mm OD
- NMB DDRF-3ZZRA5P24LY121 1 Row Ball Bearing - 4.77 mm ID, 12.7 mm OD
- NMB DDRF-1030ZZRA1P25LY121 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NMB DDRI1214ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 19.04 mm OD
- NMB DDRIF814ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 12.7 mm OD
- NMB DDRIF-614ZZHA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 9.52 mm OD
- NMB DDRI-814ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 12.7 mm OD
- NMB DDRI-418ZZMTP24LY121 1 Row Ball Bearing - 3.17 mm ID, 6.35 mm OD