SKF 6205-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS-stocknr.:
- 123-4852
- Fabrikantnummer:
- 6205-2RSLTN9/C3VT162
- Fabrikant:
- SKF
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 28,06
(excl. BTW)
€ 33,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 28,06 | - |
| 5 - 9 | € 26,94 | 3% |
| 10 - 24 | € 26,35 | 6% |
| 25 + | € 25,82 | 7% |
*prijsindicatie
- RS-stocknr.:
- 123-4852
- Fabrikantnummer:
- 6205-2RSLTN9/C3VT162
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 14000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14.8kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 14000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 52mm Outside Diameter, 14.8 kN Dynamic Load Rating - 6205-2RSLTN9/C3VT162
This deep groove ball bearing is built for efficiency and dependability in diverse mechanical applications. Its sturdy construction and sealed design contribute to prolonged performance while managing heavy loads. This bearings versatility makes it suitable for various industries, especially where low-friction operation is essential.
Features & Benefits
• Robust sealing on both sides to block contamination
• C3 bearing clearance accommodates thermal expansion for enhanced performance
• Constructed from high-quality steel for improved durability
• Capable of enduring dynamic loads up to 14.8kN
• Single-row configuration ensures smooth operation and reduced noise
Applications
• Utilised in high-speed electric motors
• Ideal for industrial machinery requiring low-friction bearings
• Appropriate for automation and robotics where precision is key
• Used in electrical equipment to boost operational efficiency
What type of load can it support in operations?
It can manage dynamic loads up to 14.8kN, making it suitable for various applications.
Is it compatible with high-speed applications?
Yes, it is designed for high-speed operations, ensuring efficient performance.
How does the sealing affect performance over time?
The sealing prevents the ingress of dirt and moisture, thus extending the bearing's lifespan and maintaining its functionality.
Can this be used in applications with thermal fluctuations?
Yes, the C3 clearance allows for thermal expansion, assuring reliable operation amid varying temperatures.
Gerelateerde Links
- SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6003-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6205-2RSL 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHK 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD