SKF 6004-2RSHNR 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS-stocknr.:
- 126-2341
- Fabrikantnummer:
- 6004-2RSHNR
- Fabrikant:
- SKF
Ontvang bulkkorting
Voeg 5 meer toe om € 4,20 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 21,02
(excl. BTW)
€ 25,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 21,02 | - |
| 5 - 9 | € 20,18 | € 4,20 |
| 10 - 24 | € 19,78 | € 12,40 |
| 25 + | € 19,34 | € 42,00 |
*prijsindicatie
- RS-stocknr.:
- 126-2341
- Fabrikantnummer:
- 6004-2RSHNR
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 9.95kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 9.95kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- Land van herkomst:
- IT
SKF Ball Bearing, 20mm Inside Diameter, 42mm Outside Diameter - 6004-2RSHNR
This ball bearing is a single row deep groove type designed for efficient performance in various industrial applications. With an inside diameter of 20mm and an outside diameter of 42mm, it features a race width of 12mm. The design ensures effective load distribution and reduced friction, making it a reliable choice for mechanical systems requiring sealed components.
Features & Benefits
• Sealed design prevents contamination for longer life
• Made of durable steel for robust operations
• High static load rating of 5 kN supports heavy loads
• Dynamic load rating of 9.95 kN ensures reliable performance
• Suitable for parallel bore installations to enhance usability
• Ideal for applications requiring standard clearance (CN)
Applications
• Used in automation systems requiring precise loading
• Applicable in electric motors for consistent operation
• Suited for mechanical assemblies needing reliable bearings
• Used in conveyor systems for smooth movement
• Effective in various machinery where space is a constraint
What is the sealing arrangement in this component?
The component features seals on both sides to provide effective protection against contaminants, enhancing its operational lifespan.
Can it handle high dynamic loads effectively?
Yes, the dynamic load rating of 9.95 kN allows it to support significant forces, making it suitable for demanding applications.
What material is used in the construction of this bearing?
The bearing is constructed from high-quality steel, ensuring durability and strength under varying operational conditions.
Is this bearing maintenance-free?
Yes, the sealed design allows it to be lubricated for life, eliminating the need for regular maintenance or re-lubrication.
What types of applications are best suited for this ball bearing?
It is ideal for use in industrial automation, electronic equipment, and mechanical machinery that require reliable and efficient performance.
Gerelateerde Links
- SKF 6004 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2RSH 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2RSL 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-RSH 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2RZTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 42 mm OD