SKF 6304 TN9/C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS-stocknr.:
- 126-2544
- Fabrikantnummer:
- 6304 TN9/C4
- Fabrikant:
- SKF
Ontvang bulkkorting
Voeg 5 meer toe om € 3,30 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,53
(excl. BTW)
€ 20,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 16,53 | - |
| 5 - 9 | € 15,87 | € 3,30 |
| 10 - 24 | € 15,55 | € 9,80 |
| 25 + | € 15,21 | € 33,00 |
*prijsindicatie
- RS-stocknr.:
- 126-2544
- Fabrikantnummer:
- 6304 TN9/C4
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 16.8kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 16.8kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- Land van herkomst:
- IT
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation
Applications:
• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set
Cage Design
• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel
Lubrication
• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4
Deep Groove Ball Bearings
Gerelateerde Links
- SKF 6304 TN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304/C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6305 TN9/C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6204 TN9/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 6004 TN9/C4 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD