NSK BSF3590DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 35 mm ID, 90 mm OD 34 mm Race Width
- RS-stocknr.:
- 126-6942
- Fabrikantnummer:
- BSF3590DDUHP2B R BE4L5
- Fabrikant:
- NSK
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 364,82
(excl. BTW)
€ 441,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 364,82 |
*prijsindicatie
- RS-stocknr.:
- 126-6942
- Fabrikantnummer:
- BSF3590DDUHP2B R BE4L5
- Fabrikant:
- NSK
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
| Merk | NSK | |
| Product Type | Ball Screw Support Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 90mm | |
| Race Width | 34mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 77.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40kN | |
| Bore Type | Parallel | |
| Race Type | Flanged | |
| Flange Outside Diameter | 90mm | |
| Alles selecteren | ||
|---|---|---|
Merk NSK | ||
Product Type Ball Screw Support Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 90mm | ||
Race Width 34mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 77.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40kN | ||
Bore Type Parallel | ||
Race Type Flanged | ||
Flange Outside Diameter 90mm | ||
- Land van herkomst:
- GB
Ball Screw Support Bearings - BSF Series
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.
BSF-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Some sizes also have extra fixing holes in the outer diameter. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)
• Easy mounting directly onto machinery
• Extraction groove to aid with removal
• Set screws
Product Application Information
Ideal for use in machine tools.
Ball Screw Support Bearings
Gerelateerde Links
- NSK BSF40100DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 100 mm OD 34 mm Race Width
- NSK BSN4075DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 75 mm OD 34 mm Race Width
- NSK BSF30100DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 100 mm OD 76 mm Race Width
- NSK BSF2575DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- NSK BSF3590DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 35 mm ID, 90 mm OD 64 mm Race Width
- NSK BSF40100DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 100 mm OD 68 mm Race Width
- NSK BSF40115DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 92 mm OD 92 mm Race Width
- NSK BSF1762DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 50 mm Race Width