FAG 2202-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS-stocknr.:
- 137-1490
- Fabrikantnummer:
- 2202-2RS-TVH
- Fabrikant:
- FAG
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 50,46
(excl. BTW)
€ 61,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
- Plus verzending 27 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 50,46 | - |
| 5 - 9 | € 48,44 | 4% |
| 10 - 24 | € 47,45 | 5% |
| 25 + | € 46,43 | 7% |
*prijsindicatie
- RS-stocknr.:
- 137-1490
- Fabrikantnummer:
- 2202-2RS-TVH
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.73kN | |
| Dynamic Load Rating | 7.7kN | |
| Series | TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 13300rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1.73kN | ||
Dynamic Load Rating 7.7kN | ||
Series TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 13300rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
- Land van herkomst:
- DE
Schaeffler Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 2202-2RS-TVH
This ball bearing, designed for high performance, features a self-aligning mechanism, making it ideal for various applications. With an inside diameter of 15mm and an outside diameter of 35mm, this sealed ball bearing provides precision and reliability in demanding environments. Its 14mm race width and robust materials ensure durability, catering to a range of industrial needs.
Features & Benefits
• Self-aligning design accommodates shaft misalignment
• Dual-row configuration increases load-carrying capacity
• Sealed on both sides for enhanced protection against contaminants
• Steel construction ensures strength and longevity
• Polyamide cage reduces friction, promoting smooth operation
• High static and dynamic load ratings for reliability under stress
Applications
• Suitable for use in automation and robotics
• Utilised in electrical and mechanical assemblies
• Effective in conveyor systems and material handling
• Compatible with various machinery requiring load support
• Ideal for involving frequent alignment changes
What is the significance of the self-aligning feature?
The self-aligning feature allows the bearing to compensate for any misalignment of the shaft during operation. This reduces wear and enhances the longevity of both the bearing and associated components.
How does the sealing arrangement affect performance?
The dual sealing arrangement prevents the ingress of dirt and moisture, ensuring consistent performance and reducing the need for frequent maintenance or replacement.
What load ratings should be considered for heavy-duty applications?
It has a dynamic load rating of 7.7 kN and a static load rating of 1.75 kN, making it suitable for heavy-duty applications requiring high load capacity.
What materials are used in its construction?
Constructed from high-quality steel with a polyamide cage, it balances strength and reduced friction, ensuring efficient functionality in various environments.
How does the cage material contribute to its performance?
The polyamide cage aids in maintaining proper ball spacing, which facilitates smooth movements and effectively distributes the load, enhancing the overall performance of the bearing.
Gerelateerde Links
- FAG 2307-2RS-TVH 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 2207-2RS-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 2302-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 4202-BB-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 1202-TVH-C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 2310-2RS-TVH 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2309-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD