FAG 2204-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS-stocknr.:
- 137-1492
- Fabrikantnummer:
- 2204-2RS-TVH
- Fabrikant:
- FAG
Ontvang bulkkorting
Voeg 5 meer toe om € 10,45 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 51,91
(excl. BTW)
€ 62,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
- 253 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 51,91 | - |
| 5 - 9 | € 49,82 | € 10,45 |
| 10 - 24 | € 48,80 | € 31,10 |
| 25 + | € 47,76 | € 103,75 |
*prijsindicatie
- RS-stocknr.:
- 137-1492
- Fabrikantnummer:
- 2204-2RS-TVH
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 2.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.1kN | |
| Series | TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9400rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 2.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.1kN | ||
Series TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9400rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Schaeffler Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 2204-2RS-TVH
This ball bearing, designed by Schaeffler, is a high-performance component ideal for various mechanical applications. With an inside diameter of 20mm and an outside diameter of 47mm, it features a race width of 18mm. This self-aligning ball bearing is both highly durable and efficient, providing a reliable solution for load-bearing needs.
Features & Benefits
• Self-aligning design accommodates shaft misalignments
• Sealed on both sides to prevent contamination
• Two rows of balls ensure increased load capacity
• Steel construction offers durability and strength
• Polyamide cage reduces friction and wear
• Rated for high static and dynamic loads
Applications
• Used in various automation systems
• Suitable for electrical equipment and motors
• Ideal for industrial machinery and tooling setups
• Utilised in conveyor for smooth operation
• Effective in housing designs where alignment challenges occur
What load capacities can be expected from this component?
The static load rating reaches 2.6 kN, while the dynamic load rating is up to 10.1 kN, making it suitable for significant operational demands.
How does the sealing arrangement contribute to longevity?
The dual sealing arrangement prevents the ingress of dust and moisture, thereby enhancing service life and reducing maintenance requirements.
What is the advantage of the polyamide cage in this design?
The polyamide cage not only facilitates smoother ball movement, reducing wear but also contributes to overall weight reduction compared to metal cages.
In what scenarios is this bearing preferred over standard options?
It is particularly favoured in applications requiring alignment flexibility due to its self-aligning nature, which can counteract installation misalignments effectively.
Gerelateerde Links
- FAG 2310-2RS-TVH 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2309-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2214-2RS-TVH 70 mm ID Self-Aligning Ball Bearing -, 125 mm OD
- FAG 2302-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- FAG 2211-2RS-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2306-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 2307-2RS-TVH 35 mm ID 2 Row Ball Bearing -, 80 mm OD