FAG 6007-2RSR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS-stocknr.:
- 137-1612
- Fabrikantnummer:
- 6007-2RSR
- Fabrikant:
- FAG
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,83
(excl. BTW)
€ 15,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,83 |
| 5 - 9 | € 12,32 |
| 10 - 24 | € 12,06 |
| 25 + | € 11,80 |
*prijsindicatie
- RS-stocknr.:
- 137-1612
- Fabrikantnummer:
- 6007-2RSR
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 6200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Ball Bearing, 35mm Inside Diameter, 62mm Outside Diameter - 6007-2RSR
This ball bearing is designed for high efficiency and longevity in various applications. The 35mm inside diameter and 62mm outside diameter make it an excellent choice for machinery that requires robust support. The single row deep groove design allows for optimal load distribution, while the sealing arrangement ensures contamination protection from both sides, enhancing its performance and durability.
Features & Benefits
• Steel material offers high strength and durability
• Dual sealing effectively protects against dirt and moisture
• Designed for low friction to enhance operational efficiency
• Supports static load rating of 10.3 kN for reliability
• Capable of handling dynamic loads of up to 17 kN
Applications
• Used in automotive components for enhanced functionality
• Suitable for electric motor , ensuring smooth movement
• Commonly implemented in conveyor systems for reliable performance
• Ideal for industrial equipment requiring low maintenance solutions
How does the sealing arrangement improve the performance of this component?
The sealing arrangement on both sides prevents the ingress of contaminants, ensuring that the internal lubrication remains effective over time, thus reducing wear and maintaining performance longevity.
What makes the single row configuration advantageous for specific uses?
The single row configuration allows for better load distribution along the race, resulting in efficient operation and reduced friction for applications involving moderate loads and speeds.
What factors should I consider when selecting bearings for my machinery?
It is essential to consider the load requirements, speed of operation, environmental conditions, and space constraints to ensure compatibility and optimal performance of the bearings in your machinery.
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
Gerelateerde Links
- FAG 6007-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD