FAG 6009-2RSR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS-stocknr.:
- 137-1620
- Fabrikantnummer:
- 6009-2RSR
- Fabrikant:
- FAG
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 20,96
(excl. BTW)
€ 25,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 11 stuk(s) vanaf 15 december 2026
- Plus verzending 7 stuk(s) vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 20,96 |
| 5 - 9 | € 20,15 |
| 10 - 24 | € 19,70 |
| 25 + | € 19,28 |
*prijsindicatie
- RS-stocknr.:
- 137-1620
- Fabrikantnummer:
- 6009-2RSR
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 14.4kN | |
| Dynamic Load Rating | 21.2kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 4950rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 14.4kN | ||
Dynamic Load Rating 21.2kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 4950rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 45mm Inside Diameter, 16mm Race Width - 6009-2RSR
This deep groove ball bearing is crafted for precision applications in various mechanical systems. It features an inside diameter of 45mm and an outside diameter of 75mm, with a race width of 16mm. Designed as a single row deep groove bearing, it combines functionality with durability for optimal performance in demanding environments.
Features & Benefits
• Both sides sealed to prevent contamination
• Steel material enhances bearing strength and lifespan
• Single row design reduces friction for smoother operation
• Cylindrical bore ensures precise fit and alignment
Applications
• Used for machinery in automation technology
• Utilised in electric motors and drives
• Applicable in various mechanical systems needing low friction
• Effective in assembly lines for consistent movement
• Suitable for use in industrial equipment requiring robust components
What is the significance of the sealing arrangement in this bearing?
The sealing arrangement on both sides is crucial as it protects the internal components from dirt, dust, and moisture, extending the bearing's lifespan and maintaining performance under challenging conditions.
Can this bearing withstand high loads?
Yes, the static load rating of 14.4 kN and dynamic load rating of 21.2 kN indicate that it can support significant loads, making it suitable for applications requiring strength and reliability.
How does the material choice affect performance?
The use of steel for the bearing and cage ensures strength and resistance to wear, which contributes to longevity, making it effective for demanding applications in various industries.
Gerelateerde Links
- FAG 6009-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 63009-2RSR 1 Row Ball Bearing - 45 mm ID, 75 mm OD