FAG 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS-stocknr.:
- 137-1631
- Fabrikantnummer:
- 6011-2Z
- Fabrikant:
- FAG
Subtotaal (1 eenheid)*
€ 27,48
(excl. BTW)
€ 33,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,48 |
*prijsindicatie
- RS-stocknr.:
- 137-1631
- Fabrikantnummer:
- 6011-2Z
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 30kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 9100rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 30kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 9100rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
Gerelateerde Links
- FAG 6011-2Z-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS PRO 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2RSR 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD