SKF 6304/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS-stocknr.:
- 144-0852
- Artikelnummer Distrelec:
- 304-09-844
- Fabrikantnummer:
- 6304/C3
- Fabrikant:
- SKF
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,21
(excl. BTW)
€ 8,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 44 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 7,21 |
| 5 - 9 | € 6,92 |
| 10 - 24 | € 6,80 |
| 25 + | € 6,62 |
*prijsindicatie
- RS-stocknr.:
- 144-0852
- Artikelnummer Distrelec:
- 304-09-844
- Fabrikantnummer:
- 6304/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.8kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.8kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Deep-Groove Ball Bearing, 20mm ID, 52mm OD - 6304/C3
Ensure your motor runs with a continuously smooth movement by fitting this deep-groove ball bearing from SKF. It features a steel cage, race and balls, so you can be sure it's strong enough to cope with the heavy loads you'd expect in demanding domestic appliances, power tools and industrial machines. The balls inside the single-row bearing run along a deeply grooved track so they move freely with minimal noise, friction and vibration. This helps them support radial and axial loads with high rotational speeds of up to 19,000RPM and support efficient performance.
• Open-ended design for easy maintenance and direct access for lubrication
• Dynamic load rating of 16.8kN and static rating of 7.8kN for use in heavy-duty applications
Applications
• Vehicle gearboxes and motors
• Domestic appliances
• Power tools
• Turbines and pumps
What are the dimensions of this deep-groove ball bearing?
This SKF ball bearing has an inside dimension of 20mm, an outside dimension of 52mm and a precision-engineered race with a width of 15mm. This means it's suitable for mounting on the shafts of smaller machines, tools or motors.
Gerelateerde Links
- SKF 6304 ETN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 TN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSH/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-2Z-C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS PRO 6304-2RS/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD