FAG 71808-TN 1 Row Ball Bearing - 40 mm ID, 52 mm OD 7 mm Race Width
- RS-stocknr.:
- 187-9496
- Fabrikantnummer:
- 71808-TN
- Fabrikant:
- FAG
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 191,62
(excl. BTW)
€ 231,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 191,62 | - |
| 5 - 9 | € 183,95 | 4% |
| 10 + | € 180,08 | 6% |
*prijsindicatie
- RS-stocknr.:
- 187-9496
- Fabrikantnummer:
- 71808-TN
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 5.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.3kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 718 | |
| Limiting Speed | 16200rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 5.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.3kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 718 | ||
Limiting Speed 16200rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- Land van herkomst:
- DE
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Gerelateerde Links
- FAG 71811-TN 1 Row Ball Bearing - 55 mm ID, 72 mm OD 9 mm Race Width
- FAG 71812-TN 1 Row Ball Bearing - 60 mm ID, 78 mm OD 10 mm Race Width
- FAG 71809-TN 1 Row Ball Bearing - 45 mm ID, 58 mm OD 7 mm Race Width
- FAG 3205-BD-XL-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 7304-B-XL-TVP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-TVP-UA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 3304-BD-XL-2HRS-TVH 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width