INA 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS-stocknr.:
- 191-3860
- Fabrikantnummer:
- 6306
- Fabrikant:
- INA
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,90
(excl. BTW)
€ 16,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 13,90 | - |
| 5 - 9 | € 13,33 | 4% |
| 10 - 24 | € 13,08 | 5% |
| 25 + | € 12,77 | 8% |
*prijsindicatie
- RS-stocknr.:
- 191-3860
- Fabrikantnummer:
- 6306
- Fabrikant:
- INA
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
| Merk | INA | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.5kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.5kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Gerelateerde Links
- INA 6306-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- Beco 6306-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-RSR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306 NR 1 Row Ball Bearing - 30 mm ID, 72 mm OD