SKF 7306 BECBP 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width

Ontvang bulkkorting

Voeg 5 meer toe om 6% te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 74,42

(excl. BTW)

€ 90,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 74,42-
5 - 9€ 69,326%
10 - 24€ 67,898%
25 +€ 66,4510%

*prijsindicatie

RS-stocknr.:
195-9574
Fabrikantnummer:
7306 BECBP
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Contact Angle

40°

Internal Clearance

CN

Static Load Rating

21.2kN

Dynamic Load Rating

35.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

7306

Limiting Speed

13000rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

Vrijgesteld

Land van herkomst:
AT

SKF Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 7306 BECBP


This ball bearing is a single row angular contact type, designed for use in various applications requiring precise load management. Featuring a 30mm inner diameter and a 72mm outer diameter, it provides an Ideal solution for those needing robust performance in mechanical assemblies. The open type design supports versatile installation, making it suitable for a range of industrial contexts.

Features & Benefits


• Constructed from steel for enhanced durability and strength
• Designed for dynamic loads up to 35.5kN for reliable operation
• Incorporates non-metallic cage material for reduced friction
• Optimised for reference speeds of 12000 r/min, ensuring high efficiency
• Features a bearing clearance rating of CN for precise installation
• Standardised dimensions aid in straightforward replacement and maintenance

Applications


• Utilised in automated machinery for effective load distribution
• Implemented in electric motors for reliable performance
• Suitable for industrial equipment requiring high-speed operation
• Applied in conveyor systems for smooth rotational movement

How does the material of this product impact its performance?


The use of steel in construction increases the bearing's load capacity and overall durability, making it Ideal for high-stress applications.

What factors could influence the bearing's life expectancy in a typical application?


The lifespan can be affected by load conditions, speeds, lubrication quality, and installation accuracy, all of which should be optimised for maximum longevity.

What is the significance of the open type design in this ball bearing?


An open type design allows for easy lubrication access and is better suited for applications where environmental contaminants are minimal.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.