SKF 7408 BCBM 1 Row Ball Bearing - 40 mm ID, 110 mm OD 27 mm Race Width
- RS-stocknr.:
- 195-9602
- Fabrikantnummer:
- 7408 BCBM
- Fabrikant:
- SKF
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 352,36
(excl. BTW)
€ 426,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 352,36 | - |
| 5 - 9 | € 338,28 | 3% |
| 10 - 24 | € 331,20 | 6% |
| 25 + | € 324,17 | 8% |
*prijsindicatie
- RS-stocknr.:
- 195-9602
- Fabrikantnummer:
- 7408 BCBM
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 70.2kN | |
| Series | 4 Heavy | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 70.2kN | ||
Series 4 Heavy | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
Vrijgesteld
- Land van herkomst:
- US
SKF Angular Contact Ball Bearing, 40mm Inside Diameter, 110mm Outside Diameter - 7408 BCBM
This angular contact ball bearing is designed specifically for high-load applications, featuring an inner diameter of 40mm and an outer diameter of 110mm. Its single-row angular contact configuration enhances performance, making it an ideal choice for both dynamic and static load situations.
Features & Benefits
• Designed with an open type seal for easy lubrication
• Constructed from steel for durability and performance
• Features a brass cage for superior reliability
• Offers a dynamic load rating of 70.2kN for high performance
• Suitable for high-speed use with a reference speed of 8000rpm
Applications
• Used for precision robotics requiring reliable support
• Suitable for assemblies in automation systems
• Ideal for electrical drives needing minimal friction
• Utilised in mechanical systems with high rotational speeds
What is the benefit of using a brass cage in this bearing?
The brass cage enhances the strength and stability of the bearing while maintaining smooth operation, which is crucial for high-speed and high-load applications.
How does the bearing's dynamic load rating affect its performance?
A higher dynamic load rating indicates that the bearing can support greater loads during operation without risk of failure, making it suitable for demanding machinery applications.
What type of machinery can benefit from this bearing's specifications?
This bearing is particularly effective in applications that require precise alignment and minimal axial load, such as in automated machinery or high-speed electrical motors.
Can this bearing be used in applications with varying temperature conditions?
Yes, its robust construction of steel allows it to perform reliably under different operating temperatures, making it versatile for various industrial environments.
Gerelateerde Links
- SKF 7334 BCBM 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 7338 BCBM 1 Row Ball Bearing - 190 mm ID, 400 mm OD 78 mm Race Width
- SKF 7336 BCBM 1 Row Ball Bearing - 180 mm ID, 380 mm OD 75 mm Race Width
- SKF 7405 BCBM 1 Row Ball Bearing - 25 mm ID, 80 mm OD 21 mm Race Width
- SKF 7409 BCBM 1 Row Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width
- SKF 7330 BCBM 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width