RS PRO 3202A-2RS 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS-stocknr.:
- 205-8778
- Fabrikantnummer:
- 3202A-2RS
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om € 3,05 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,96
(excl. BTW)
€ 18,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 137 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 14,96 | - |
| 5 - 9 | € 14,35 | € 3,05 |
| 10 - 24 | € 14,08 | € 8,80 |
| 25 + | € 13,77 | € 29,75 |
*prijsindicatie
- RS-stocknr.:
- 205-8778
- Fabrikantnummer:
- 3202A-2RS
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 6.66kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19.98N | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Model Number | 3202A-2RS | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 6.66kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19.98N | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Model Number 3202A-2RS | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Niet conform
- Land van herkomst:
- CN
RS PRO Double Row Angular Contact Bearing
Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 30° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.
Features and Benefits:
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- SKF 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A-2Z 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3201A-2RS 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- NTN 5202S 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NSK 3202BTNG 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width