RS PRO 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- RS-stocknr.:
- 205-8816
- Artikelnummer Distrelec:
- 304-17-217
- Fabrikantnummer:
- 51100
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om € 0,95 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,97
(excl. BTW)
€ 6,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 32 stuk(s) klaar voor verzending
- 191 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 4,97 | - |
| 5 - 9 | € 4,78 | € 0,95 |
| 10 - 24 | € 4,67 | € 3,00 |
| 25 + | € 4,58 | € 9,75 |
*prijsindicatie
- RS-stocknr.:
- 205-8816
- Artikelnummer Distrelec:
- 304-17-217
- Fabrikantnummer:
- 51100
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.95kN | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.95kN | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9500rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
Niet conform
- Land van herkomst:
- CN
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- NSK 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- SKF 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- FAG 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- RS PRO 51100 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-51100-B180-ES 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-51100-B180-GL 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- SKF 61802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- NSK 609 1 Row Ball Bearing - 9 mm ID, 24 mm OD