SKF 7224 BCBM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- RS-stocknr.:
- 207-5502
- Fabrikantnummer:
- 7224 BCBM
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 1.065,40
(excl. BTW)
€ 1.289,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.065,40 |
*prijsindicatie
- RS-stocknr.:
- 207-5502
- Fabrikantnummer:
- 7224 BCBM
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 163kN | |
| Dynamic Load Rating | 165kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 163kN | ||
Dynamic Load Rating 165kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- Land van herkomst:
- DE
SKF Ball Bearing, 120 mm ID, 215 mm OD - 7224 BCBM
Need a ball bearing to accommodate a combined radial and axial load? This reliable single-row angular contact ball bearing from SKF has raceways that are displaced relative to each other in the direction of the bearing axis. As the contact angle increases, so does the axial load-carrying capacity of the bearing. As it's made from steel, this unit is durable and resists corrosion, so it can be used in demanding environments. Bearings of this type are commonly used for material handling and in the wind energy industry.
• Small size for compact applications
• Smooth running properties for rapid acceleration and deceleration
• Standard design for easy mounting
Application Information
• Agricultural equipment
• Food manufacturing
• Electric motors
• Machine tools
• Steel milling
What kind of loads can this type of angular contact bearing support?
Angular contact bearings from SKF are able to support heavy axial loads in one direction as well as moderate radial loads.
Why are angular contact bearings often fitted in pairs?
Angular contacts bearings are usually installed in pairs and adjusted against each other to provide maximum stability. The two bearings can be arranged back-to-back or face-to-face to accommodate axial loads in both directions, or in tandem to accommodate a greater axial load in one direction only.
Gerelateerde Links
- SKF 7224 BGAM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 7409 BCBM 1 Row Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width
- SKF 7324 BCBM 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- SKF QJ 224 N2MA 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 7334 BCBM 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 7338 BCBM 1 Row Ball Bearing - 190 mm ID, 400 mm OD 78 mm Race Width