SKF 6409/C3 1 Row Ball Bearing - 45 mm ID, 120 mm OD
- RS-stocknr.:
- 207-5564
- Fabrikantnummer:
- 6409/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 147,51
(excl. BTW)
€ 178,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 147,51 |
*prijsindicatie
- RS-stocknr.:
- 207-5564
- Fabrikantnummer:
- 6409/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 45kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 76.1kN | |
| Standards/Approvals | No | |
| Series | 6409 | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 76.1kN | ||
Standards/Approvals No | ||
Series 6409 | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- FR
SKF Deep Groove Ball Bearing, 45mm Inside Diameter, 120mm Outside Diameter - 6409/C3
This deep groove ball bearing is designed for high performance in various applications. This bearing features an inside diameter of 45mm and an outside diameter of 120mm, making it suitable for a range of industrial uses. Designed as an open type bearing, it allows for low friction and higher operational speeds, ensuring optimal performance in demanding environments.
Features & Benefits
• Open type design facilitates efficient lubrication and cooling
• Single row configuration ensures uncomplicated installation
• Steel material enhances durability and resistance to wear
• Reference speed of 13,000 r/min supports high-speed usage
Applications
• Used in mechanical systems requiring reliable rotational support
• Ideal for automated machinery in production lines
• Suitable for electric motors and power transmission systems
• Effective in where reduced friction is critical
• Utilised in chassis and wheel hubs in automotive engineering
What is its load capacity in static and dynamic conditions?
The static load rating is 45 kN, while the dynamic load rating has a higher capacity of 76.1 kN, making it suitable for both steady and fluctuating loads.
How does the open type design influence its maintenance requirements?
The open type design simplifies accessibility for lubrication and maintenance, promoting longevity and consistent performance without the need for complex sealing solutions.
What is the maximum operational speed for this bearing?
It supports a limiting speed of 8,500 r/min, making it appropriate for fast-moving applications where reliability is essential.
What is the significance of the steel construction used in this bearing?
The steel construction provides excellent strength, wear resistance, and durability, essential for maintaining performance in challenging operational environments.
Gerelateerde Links
- SKF 6409 1 Row Ball Bearing - 45 mm ID, 120 mm OD
- FAG 6409-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD
- SKF 6209/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 16009/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6309/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6009/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6213/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 16024/C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD