SKF 7215 BECBP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- RS-stocknr.:
- 207-5568
- Fabrikantnummer:
- 7215 BECBP
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 238,70
(excl. BTW)
€ 288,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 238,70 |
*prijsindicatie
- RS-stocknr.:
- 207-5568
- Fabrikantnummer:
- 7215 BECBP
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Bore Type | Parallel | |
| Series | 7215 | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 73.5kN | ||
Bore Type Parallel | ||
Series 7215 | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- Land van herkomst:
- DE
The SKF Angular contact ball bearing has 75mm inner bore and 130mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Gerelateerde Links
- SKF 7215 BECBJ 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBM 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBY 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BEP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7312 BECBP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7315 BECBP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 3215 A 2 Row Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width