SKF 51213 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS-stocknr.:
- 207-6300
- Fabrikantnummer:
- 51213
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 94,94
(excl. BTW)
€ 114,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,94 |
*prijsindicatie
- RS-stocknr.:
- 207-6300
- Fabrikantnummer:
- 51213
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 27mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 150kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 60.5kN | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Thrust Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 27mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 150kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 60.5kN | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Thrust Ball | ||
SKF Thrust Ball Bearing, 60.5kN Dynamic Load Rating, 100mm Outside Diameter - 51213
This thrust ball bearing is designed for handling axial loads in one direction. It has an inside diameter of 65mm, an outside diameter of 100mm, and a race width of 27mm. It's open-type configuration allows easy access for maintenance, while the separate components facilitate straightforward mounting and inspection.
Features & Benefits
• Interchangeable parts support flexibility in bearing replacements
• Ground bore allows an interference fit for secure assembly
• Dynamic load rating of 60.5kN supports robust applications
Applications
• Utilised in machinery requiring axial load management
What is the limiting speed for this bearing?
The limiting speed is 3,600 r/min.
Can this bearing accommodate loads in both directions?
No, it is designed for single-direction axial loads only.
What material is used for the bearing?
The bearing is made of high-quality bearing steel.
Gerelateerde Links
- NTN 51213 Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 53213 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 16013/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2RS1 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 81113 TN 65 mm ID Ball Bearing, 90 mm OD
- SKF 313 1 Row Ball Bearing - 65 mm ID, 140 mm OD