SKF 62204-2RS1 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
207-6617
Fabrikantnummer:
62204-2RS1
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

Bore Type

Parallel

Standards/Approvals

No

Series

62204-2RS1

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

Land van herkomst:
BG

SKF Deep Groove Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 62204-2RS1


This deep groove ball bearing is designed for high-performance applications, combining durability and efficiency. With an inner diameter of 20mm and an outer diameter of 47mm, it is well-suited for a range of industrial machinery. The design features seals on both sides, making it ideal for environments where contamination can occur.

Features & Benefits


• Sealed on both sides to prevent dirt ingress

• High static load rating of 6.55kN ensures stability

• Dynamic load rating of 12.7kN for high-stress usage

• Capable of operating at speeds up to 10,000r/min

Applications


• Used in electric motors for efficient operation

• Ideal for gearboxes requiring reliable components

• Suitable for conveyor systems that endure high loads

• Effective in automotive for enhanced performance

• Utilised in pumps where durability is essential

What type of materials are used in the construction?


The product consists primarily of steel for both the bearing and ball materials, while the cage is made from sheet metal, ensuring structural integrity and resistance to wear.

What factors should be considered for optimal performance in machinery?


It is essential to consider the load ratings and operating speed when selecting the bearing to match the specific demands of the application, ensuring it can withstand the stresses encountered.

How does the sealing arrangement enhance functionality?


The double-sealed design effectively protects against contamination and reduces maintenance needs, which is particularly beneficial in challenging environments where dust or moisture is present.

In what conditions can this ball bearing be expected to perform reliably?


These bearings are designed to handle a range of operational conditions, from standard ambient temperatures to variations typically found in industrial environments, maintaining efficiency and performance.

What is the significance of the CN clearance code?


The CN clearance code indicates a normal internal clearance, allowing for a balance between load distribution and the heat generated by friction, which optimises the bearing’s performance in most applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.