SKF 62205-2RS1 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS-stocknr.:
- 207-6619
- Fabrikantnummer:
- 62205-2RS1
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 27,26
(excl. BTW)
€ 32,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 56 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,26 |
*prijsindicatie
- RS-stocknr.:
- 207-6619
- Fabrikantnummer:
- 62205-2RS1
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14kN | |
| Standards/Approvals | No | |
| Series | 62205-2RS1 | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14kN | ||
Standards/Approvals No | ||
Series 62205-2RS1 | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- BG
SKF Deep Groove Ball Bearing, 52mm Outside Diameter, 14 kN Dynamic Load Rating - 62205-2RS1
This deep groove ball bearing is crucial for various machining and mechanical applications. Built for high efficiency, it minimises friction while enhancing performance in rotating equipment. The double sealing arrangement effectively protects against contaminants, making it a suitable choice for professionals in automation, electronics, and mechanical fields.
Features & Benefits
• Steel construction ensures durability and wear resistance
• Cylindrical bore type allows for easy installation
• Single row design efficiently supports radial loads
• Sealed on both sides to block contaminant ingress
• Rated for high static loads up to 7.8 kN and dynamic loads up to 14 kN for robust performance
• Standard clearance facilitates optimal operation in various settings
Applications
• Used in electric motors for smooth functionality
• Appropriate for gearboxes and transmissions in machinery
• Utilised in industrial fans to ensure consistent performance
• Employed in conveyor systems to boost efficiency
Can it be used in high-speed applications?
Yes, it is designed to support high-speed operations effectively.
What load capacities does it handle?
It accommodates static loads up to 7.8 kN and dynamic loads up to 14 kN.
Is it compatible with standard housing sizes?
It fits standard metric housing, ensuring versatility in applications.
How do I measure for proper installation?
Ensure the inside and outside diameters correspond with your application specifications.
Gerelateerde Links
- SKF 62205-2RS1/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 1726203-2RS1 Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6305-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- SKF 63009-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 62202-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 62306-2RS1 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD