SKF 62213-2RS1 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- RS-stocknr.:
- 207-6636
- Fabrikantnummer:
- 62213-2RS1
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 233,48
(excl. BTW)
€ 282,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 233,48 |
*prijsindicatie
- RS-stocknr.:
- 207-6636
- Fabrikantnummer:
- 62213-2RS1
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 40.5kN | |
| Dynamic Load Rating | 55.9kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 62213-2RS1 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 40.5kN | ||
Dynamic Load Rating 55.9kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 62213-2RS1 | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- FR
SKF 62213-2RS1 Series Deep Groove Ball Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 62213-2RS1
This deep groove ball bearing is a sealed, single-row unit designed to support radial loads in rotating assemblies across automation, electronics and mechanical systems. It features steel internal rolling elements and a cylindrical bore for straightforward shaft mounting, and is intended for continuous operation where moderate rotational speed and protected contact surfaces are required.
Features and Benefits:
• Dynamic load capacity 55.9 kN delivers sustained load handling
• Static load rating 40.5 kN resists high standstill loads
• Limiting speed 3600 r/min enables moderate-speed rotation
• CN internal clearance permits controlled axial and radial play
• Sheet-metal cage reduces friction and improves heat dissipation
• Static load rating 40.5 kN resists high standstill loads
• Limiting speed 3600 r/min enables moderate-speed rotation
• CN internal clearance permits controlled axial and radial play
• Sheet-metal cage reduces friction and improves heat dissipation
Applications
• Suitable for motor drives in automation equipment
• Ideal for spindle support in electrical assembly machines
• Used with gearboxes in industrial conveyors
• Can be used for rotary shafts in control panels
• Ideal for spindle support in electrical assembly machines
• Used with gearboxes in industrial conveyors
• Can be used for rotary shafts in control panels
What sealing arrangement protects the bearing internals?
The bearing uses sealed end contacts that limit ingress of contaminants and retain lubricant within the raceways for extended service life.
How does the bore design affect installation?
The cylindrical bore allows straightforward press or slip fits on shafts designed for cylindrical journals, simplifying alignment during assembly.
What material composes the rolling elements and what does that imply?
The balls are steel, providing high hardness and wear resistance suitable for industrial load cycles and contact stresses.
How does the cage material influence operational behaviour?
The sheet-metal cage maintains ball spacing with low inertia and withstands thermal variation better than some polymer alternatives, supporting stable running at rated speeds.
Gerelateerde Links
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 1726203-2RS1 Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- SKF 63009-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 62202-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 62306-2RS1 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 62302-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD