SKF 6206-2RS1/C2 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS-stocknr.:
- 207-6656
- Fabrikantnummer:
- 6206-2RS1/C2
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 24,96
(excl. BTW)
€ 30,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,96 |
*prijsindicatie
- RS-stocknr.:
- 207-6656
- Fabrikantnummer:
- 6206-2RS1/C2
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C2 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 20.3kN | |
| Bore Type | Parallel | |
| Series | 6206 | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C2 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 20.3kN | ||
Bore Type Parallel | ||
Series 6206 | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- IT
SKF Deep Groove Ball Bearing, 30mm Outside Diameter, 62mm Outside Diameter - 6206-2RS1/C2
This deep groove ball bearing is engineered for high performance within demanding environments. With an inner diameter of 30mm and an outer diameter of 62mm, it features a robust design suited for various applications. The dual sealing arrangement ensures optimal functionality while providing added protection against contaminants. This single row deep groove bearing is crafted from steel components, enhancing durability and load-bearing capacity.
Features & Benefits
• Sealed ball bearing design prevents contamination
• High dynamic load rating of 20.3 kN supports heavy loads
• Sheet metal cage reduces weight while enhancing strength
• Compact dimensions facilitate easy integration into machinery
Applications
• Used for rotational in motors and pumps
• Suitable for various automated systems and machinery
• Effective in electronic devices requiring reliable motion
• Ideal for mechanical systems where space is limited
What is the significance of the dual sealing arrangement in this bearing design?
The dual seals effectively protect internal components from dust and moisture, thereby enhancing the lifespan and performance of the bearing by reducing wear and tear.
How does the C2 clearance impact the performance of the bearing in operation?
The C2 clearance permits a tighter fit, accommodating slight variations in thermal expansion during operation, which helps maintain consistent performance under varying temperatures.
What are the temperature limits for this bearing, and how does it affect its application?
This bearing operates effectively within a specified temperature range, ensuring reliable performance in both heat-generating and cold environments, making it versatile for various applications.
Gerelateerde Links
- SKF 6206-2RS1 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3GJN 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF W 6206-2RS1 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF W 6206-2RS1/VP311 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD