SKF 6302-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD

Subtotaal (1 eenheid)*

€ 9,89

(excl. BTW)

€ 11,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 26 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 9,89

*prijsindicatie

RS-stocknr.:
207-8346
Fabrikantnummer:
6302-RSH
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Cylindrical

Series

6302

Standards/Approvals

Tolerances, P6, (metric), (inch), P5

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

Land van herkomst:
IT

SKF 6302 Series Deep Groove Ball Bearing, 15mm Bore Diameter, 42mm Outside Diameter - 6302-RSH


This deep groove ball bearing is a sealed, single-row component designed to support radial and moderate axial loads in rotating assemblies. It suits applications requiring compact, sealed bearings with steel rolling elements and a cylindrical inner fit, operating at elevated speeds while maintaining controlled internal clearance.

Features and Benefits:


• Sealed construction reduces contamination ingress and maintenance
• Sheet metal cage maintains ball spacing and reduces friction
• CN internal clearance supports consistent running performance
• Steel balls deliver Durable rolling contact and load distribution
• High limiting speed of 12000 r/min enables fast-rotating systems
• Dynamic load capacity of 11.9 kN improves operational life

Applications


• Suitable for precision motors in automation equipment
• Ideal for small electric drives in electronics manufacturing
• Used with rotary encoders and servo assemblies
• Can be used for gearbox idler shafts in light machinery

What bore configuration does it require for mounting?


It requires a cylindrical bore for press or slip fit depending on shaft tolerance and assembly method.

How does the cage material influence thermal behaviour?


The sheet metal cage offers low thermal expansion and good stability at rising temperatures compared with some polymer alternatives.

What internal clearance classification is provided and why it matters?


It has CN clearance, which balances preload and running clearance for predictable shaft alignment and bearing life.

Which tolerance grades apply for precision applications?


Tolerances include metric and inch classes with P6 and P5 options for tighter radial and axial runout control.

What static load capacity should be considered for shock conditions?


Use the static rating of 5.4 kN when assessing suitability for occasional high static or impact loads.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.