SKF 3202 ATN9/C3 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS-stocknr.:
- 207-9845
- Fabrikantnummer:
- 3202 ATN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 40,46
(excl. BTW)
€ 48,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,46 |
*prijsindicatie
- RS-stocknr.:
- 207-9845
- Fabrikantnummer:
- 3202 ATN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 6.8kN | |
| Dynamic Load Rating | 11.2kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Model Number | 3202 | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 6.8kN | ||
Dynamic Load Rating 11.2kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 22000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Model Number 3202 | ||
- Land van herkomst:
- BG
SKF Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 3202 ATN9/C3
This ball bearing is engineered to meet demanding mechanical applications, featuring a double row angular contact design. The SKF 3202 ATN9/C3 ball bearing offers precise dimensions with an inside diameter of 15mm and an outside diameter of 35mm, ensuring it performs reliably under significant load. The open type sealing arrangement allows for easy lubrication and maintenance, making it suitable for various high-performance applications.
Features & Benefits
• High load capacity with a dynamic load rating of 11.2 kN
• C3 clearance enables improved operational efficiency
• Non-metallic cage reduces friction and enhances durability
• Dual-row configuration supports axial and radial loads
• Open type design simplifies lubrication processes
• Manufactured from robust steel for long-lasting performance
Applications
• Utilised in precision machinery for improved performance
• Suitable for high-speed where load varies
• Often used in automation equipment requiring reliable operation
• Ideal for electrical systems demanding resilient components
What is the significance of the C3 clearance in this bearing?
C3 clearance provides additional space for thermal expansion during operation, allowing for smoother movement and reducing wear, which is crucial for high-load applications.
How does the non-metallic cage contribute to performance?
The non-metallic cage minimises friction between the rolling elements, enhancing the overall operational efficiency and extending the bearing's lifespan by reducing heat generation.
What is the reference speed of this bearing?
The reference speed of this bearing is 22,000 r/min, making it suitable for high-speed applications while maintaining stability and performance under load.
What type of lubrication is recommended for optimal performance?
For optimal performance, the use of high-quality grease compatible with steel materials is recommended, ensuring lubrication effectiveness and reducing maintenance intervals.
Gerelateerde Links
- SKF 3202 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2ZTN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH-L285 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3207 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width