SKF 3319 A 2 Row Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- RS-stocknr.:
- 207-9961
- Fabrikantnummer:
- 3319 A
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 2.910,56
(excl. BTW)
€ 3.521,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.910,56 |
*prijsindicatie
- RS-stocknr.:
- 207-9961
- Fabrikantnummer:
- 3319 A
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 77.8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Static Load Rating | 216kN | |
| Dynamic Load Rating | 240kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 77.8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Static Load Rating 216kN | ||
Dynamic Load Rating 240kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 3200rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- Land van herkomst:
- DE
The SKF angular contact ball bearings with bore diameter 95mm and outside diameter 200mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
Gerelateerde Links
- FAG 3319-M 2 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- SKF 7219 BEP 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 7319 BECBP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7219 BECBP 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 7319 BECBM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BEGAM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 3219 A 2 Row Ball Bearing - 95 mm ID, 170 mm OD 55.6 mm Race Width
- SKF 7319 BEP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width