SKF QJ 312 MA 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS-stocknr.:
- 208-0413
- Fabrikantnummer:
- QJ 312 MA
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 428,94
(excl. BTW)
€ 519,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 428,94 |
*prijsindicatie
- RS-stocknr.:
- 208-0413
- Fabrikantnummer:
- QJ 312 MA
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 137kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 156kN | |
| Series | QJ | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 137kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 156kN | ||
Series QJ | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- Land van herkomst:
- DE
The SKF Angular contact ball bearing has 60mm inner and 130mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row design
Cylindrical bore type
Steel bearing
Gerelateerde Links
- SKF QJ 312 N2MA/C2L 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 326 N2MA 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 215 N2MA/C4B20 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 226 N2MA/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7312 BECBY 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEGAP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width