SKF W 63800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS-stocknr.:
- 208-0500
- Fabrikantnummer:
- W 63800-2Z
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 37,76
(excl. BTW)
€ 45,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 21 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,76 |
*prijsindicatie
- RS-stocknr.:
- 208-0500
- Fabrikantnummer:
- W 63800-2Z
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 7mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.83kN | |
| Dynamic Load Rating | 1.48kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 7mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.83kN | ||
Dynamic Load Rating 1.48kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF 3 Medium Series Ball Bearing, Steel, Single Row Deep Groove - W 63800-2Z
This ball bearing by SKF is a high quality product designed for use in various industries. With an inside diametre of 10mm and an outside diametre of 19mm, this ball bearing is suitable for applications where precision and durability are key requirements. The stainless steel material ensures long lasting performance, making it a reliable choice for automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Single row deep groove ball bearing design for efficient performance
• Stainless steel material for increased durability and corrosion resistance
• Parallel bore type for ease of installation
• Sheet metal cage for reliable operation
• 10mm inside diametre for compatibility with a range of applications
• 19mm outside diametre for optimal fit
• High load capacity for handling heavy loads effectively
• Long lasting performance for extended product life
Applications
• Ideal for use in automation systems for smooth operation
• Suitable for electronic devices requiring precision components
• Used in electrical machinery for reliable performance
• Perfect for mechanical equipment that demands high load-bearing capacity
Can it handle heavy loads efficiently?
Yes, the SKF W 63800-2Z ball bearing has a high load capacity for reliable performance.
Will it fit applications with tight space constraints?
The ball bearing's 10mm inside diametre makes it suitable for compact installations.
Is it suitable for use in corrosive environments?
Yes, the stainless steel material ensures corrosion resistance for long-lasting performance.
Can it be used in high-speed applications?
The ball bearing's design allows it to operate effectively at high speeds.
Does it require frequent maintenance?
No, the SKF ball bearing provides long-lasting performance with minimal maintenance requirements.
Gerelateerde Links
- SKF 63800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF W 63800 R-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 626-2Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 635-2Z 1 Row Ball Bearing - 5 mm ID, 19 mm OD
- SKF 626-2Z/C3GJN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF W 61800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD