SKF 3204 ATN9/C3 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS-stocknr.:
- 233-0631
- Fabrikantnummer:
- 3204 ATN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 57,48
(excl. BTW)
€ 69,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,48 |
*prijsindicatie
- RS-stocknr.:
- 233-0631
- Fabrikantnummer:
- 3204 ATN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 12.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.4kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 12.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.4kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 16000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
SKF 2 Light Series Ball Bearing, Double Row Angular Contact, 20mm Inside Diameter - 3204 ATN9/C3
This ball bearing is specifically designed for high-performance applications within the automation, electronics, and mechanical industries. This double row angular contact ball bearing features an inside diameter of 20mm and an outside diameter of 47mm, making it suitable for compact installations while maintaining efficiency.
Features & Benefits
• Constructed with durable steel provides longevity and resistance in demanding conditions
• C3 clearance allows suitable thermal expansion for optimal operation
• Open type sealing provides easy maintenance and access for lubrication
• Features a non-metallic cage reduces friction for smoother operation
• Double row arrangement enhances stability and load distribution for better efficiency
Applications
• Used for precise rotary motion in machinery
• Utilised in conveyor systems requiring reliable performance
• Ideal for electric motors needing reduced noise and vibration
• Commonly found in automotive for improved efficiency
• Employed in robotics where compact sizes are necessary
What advantages does the open type design offer for maintenance?
The open type design allows for easier access during inspections and maintenance, ensuring that lubrication can be applied effectively. This facilitates prolonged operational efficiency.
How does the C3 clearance impact the bearing's performance?
C3 clearance provides additional space between the bearing components, accounting for thermal expansion during operation. This helps in maintaining performance stability even under varying temperatures.
What makes the non-metallic cage beneficial in this bearing?
The non-metallic cage minimises friction during operation, which not only enhances efficiency but also contributes to a quieter performance. This is especially advantageous in environments sensitive to noise.
Can this bearing accommodate varying load conditions?
Yes, the double row design enhances structural stability, making the bearing capable of managing dynamic loads effectively. It is well-suited for applications with fluctuating weight distributions.
Gerelateerde Links
- SKF 3204 ATN9 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A/C3 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3204-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3205 ATN9/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z/C3MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width