SKF 11505 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 52mm O.D
- RS-stocknr.:
- 233-7044
- Fabrikantnummer:
- 11505 ETN9
- Fabrikant:
- SKF
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 233-7044
- Fabrikantnummer:
- 11505 ETN9
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 25mm | |
| Ball Bearing Type | Self Aligning Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Partial Bearing Code | 11505 | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 25mm | ||
Ball Bearing Type Self Aligning Ball Bearing | ||
Sealing Arrangement Open Type | ||
Partial Bearing Code 11505 | ||
- Land van herkomst:
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 25mm and outside diameter 52mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Steel bearing
Gerelateerde Links
- SKF 1212 EKTN9/C3 Self Aligning Ball Bearing- Open Type 60mm I.D, 110mm O.D
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
- SKF 6304-2RSH Deep Groove- Both Sides Sealed 20mm I.D, 52mm O.D
- SKF 1306 ETN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2200 ETN9 10 mm ID 2 Row Self-Aligning Ball Bearing -, 30 mm OD