SKF 1206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD

Subtotaal (1 eenheid)*

€ 38,22

(excl. BTW)

€ 46,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 38,22

*prijsindicatie

RS-stocknr.:
233-7047
Fabrikantnummer:
1206 ETN9/C3
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

4.65kN

Internal Clearance

C3

Dynamic Load Rating

15.6kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

15000rpm

Bearing Type

Self-Aligning

Land van herkomst:
IT

SKF Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 1206 ETN9/C3


This self-aligning ball bearing is designed for efficient rotational control and stability. It features an inside diameter of 30mm, an outside diameter of 62mm, and a race width of 16mm. Constructed from Durable steel, this bearing type accommodates misalignments, making it Ideal for various industrial applications.

Features & Benefits


• Dual-row design enhances load distribution and stability
• Achieves high dynamic load ratings of 15.6 kN
• Operates effectively with C3 bearing clearance for improved performance
• Open type configuration facilitates easy maintenance and lubrication
• Non-metallic cage material reduces friction for smoother operation
• Supports an angular misalignment of up to 2.5°, ensuring reliability

Applications


• Utilised in machinery within automation systems
• Implemented in electrical and mechanical equipment assemblies
• Suitable for high-speed in industrial environments
• Used in precision instruments requiring reliable rotation control

What specific advantages does the dual-row configuration offer for rotation stability?


The dual-row configuration promotes enhanced load distribution, reducing stress on individual balls and minimising wear over time. This results in improved stability during operation, which is critical for high-speed applications.

How does the open type design contribute to maintenance practices?


The open type design allows for unobstructed access to the interior, facilitating straightforward lubrication and inspection. This feature helps maintain optimal performance over time while reducing the likelihood of failure.

What impact does the C3 bearing clearance have on performance?


C3 bearing clearance enables increased space between the balls and races, accommodating thermal expansion and variations during operation. This helps maintain consistent performance and extends service life under demanding conditions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.