SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS-stocknr.:
- 233-7054
- Fabrikantnummer:
- 1218/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 288,17
(excl. BTW)
€ 348,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 288,17 |
*prijsindicatie
- RS-stocknr.:
- 233-7054
- Fabrikantnummer:
- 1218/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23.6kN | |
| Dynamic Load Rating | 57.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 23.6kN | ||
Dynamic Load Rating 57.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
- Land van herkomst:
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 90mm and outside diameter 160mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Gerelateerde Links
- SKF 1218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- SKF 1218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 6218/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 2218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD