SKF 6208-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
- RS-stocknr.:
- 233-7126
- Fabrikantnummer:
- 6208-2RS1/W64
- Fabrikant:
- SKF
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 233-7126
- Fabrikantnummer:
- 6208-2RS1/W64
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Number of Rows | 1 | |
| Partial Bearing Code | 6208 | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Number of Rows 1 | ||
Partial Bearing Code 6208 | ||
- Land van herkomst:
- SE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 40 mm ID and 80 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Gerelateerde Links
- SKF 6206-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
- SKF 6202-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
- SKF 6004-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
- SKF W 6303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D
- SKF W 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- SKF W 6007-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 62mm O.D
- SKF W 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D