SKF 6218 M/C4 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- RS-stocknr.:
- 233-7134
- Fabrikantnummer:
- 6218 M/C4
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 455,71
(excl. BTW)
€ 551,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 455,71 |
*prijsindicatie
- RS-stocknr.:
- 233-7134
- Fabrikantnummer:
- 6218 M/C4
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Machined Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 73.5kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 101kN | |
| Series | 6218 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7500rpm | |
| Race Type | Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Machined Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 73.5kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 101kN | ||
Series 6218 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7500rpm | ||
Race Type Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 90 mm ID and 160 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Gerelateerde Links
- FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218/C3VL0241 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR 1 Row Ball Bearing - 90 mm ID, 160 mm OD