SKF 6226/C3VL0241 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- RS-stocknr.:
- 233-7137
- Fabrikantnummer:
- 6226/C3VL0241
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 3.102,56
(excl. BTW)
€ 3.754,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.102,56 |
*prijsindicatie
- RS-stocknr.:
- 233-7137
- Fabrikantnummer:
- 6226/C3VL0241
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 230mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 132kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 156kN | |
| Series | 6226 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 230mm | ||
Race Width 40mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 132kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 156kN | ||
Series 6226 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- DE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 130 mm ID and 230 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Gerelateerde Links
- SKF 6226 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6226-2Z/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- SKF 6215/C3VL0241 1 Row Ball Bearing - 75 mm ID, 130 mm OD