SKF 6309-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 106.5mm O.D
- RS-stocknr.:
- 233-7150
- Fabrikantnummer:
- 6309-2RS1NR
- Fabrikant:
- SKF
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 233-7150
- Fabrikantnummer:
- 6309-2RS1NR
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 45mm | |
| Outside Diameter | 106.5mm | |
| Race Width | 25mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Number of Rows | 1 | |
| Partial Bearing Code | 6309 | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 45mm | ||
Outside Diameter 106.5mm | ||
Race Width 25mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Number of Rows 1 | ||
Partial Bearing Code 6309 | ||
- Land van herkomst:
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 45 mm ID and 106.5 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Gerelateerde Links
- SKF 6304-2RSH Deep Groove- Both Sides Sealed 20mm I.D, 52mm O.D
- INA 3006-2Z Angular Contact- Both Sides Shielded 30mm I.D, 55mm O.D
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
- SKF 61802-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 24mm O.D
- SKF 6202-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
- SKF 6307-2Z/VA208 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 80mm O.D
- BNL AC688ZZF/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D
- BNL AC686FZZ/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D