RS PRO 51105 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS-stocknr.:
- 234-6872
- Fabrikantnummer:
- 51105
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 17,14
(excl. BTW)
€ 20,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,14 |
*prijsindicatie
- RS-stocknr.:
- 234-6872
- Fabrikantnummer:
- 51105
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 37kN | |
| Dynamic Load Rating | 18.2kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Thrust Ball | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 37kN | ||
Dynamic Load Rating 18.2kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Bearing Type Thrust Ball | ||
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- NSK 51105 N 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- NTN 51105 Ball Bearing - 25 mm ID, 42 mm OD
- SKF 51105 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS PRO 51105 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 51105 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- NTN 6905 1 Row Ball Bearing - 25 mm ID, 42 mm OD