RS PRO 6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS-stocknr.:
- 234-6908
- Fabrikantnummer:
- 6308-2Z/C3
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 21,75
(excl. BTW)
€ 26,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,75 |
*prijsindicatie
- RS-stocknr.:
- 234-6908
- Fabrikantnummer:
- 6308-2Z/C3
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24.1kN | |
| Dynamic Load Rating | 40.5kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24.1kN | ||
Dynamic Load Rating 40.5kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RS PRO Radial Deep Groove Ball Bearing with Double Shield
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- SKF 6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2Z-C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS PRO 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD