FAG 6216-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD

Subtotaal (1 eenheid)*

€ 149,41

(excl. BTW)

€ 180,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 149,41

*prijsindicatie

RS-stocknr.:
260-0461
Fabrikantnummer:
6216-2RSR-C3
Fabrikant:
FAG
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

FAG

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

26mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

55kN

Dynamic Load Rating

70000N

Standards/Approvals

ISO 492:2023

Bore Type

Cylindrical

Series

62

Limiting Speed

2700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Vrijgesteld

Land van herkomst:
DE

Schaeffler Series 62 Ball Bearing, 80mm Inside Diameter, 140mm Outside Diameter - 6216-2RSR-C3


This ball bearing is a single-row deep-groove component designed for radial load support in rotating machinery. It incorporates a cylindrical bore and closed ends to maintain containment and runs at moderate rotational speeds while accommodating a slightly greater-than-normal internal clearance. Compliance with a current ISO tolerance standard ensures conformance for dimensional and running accuracy in industrial assemblies.

Features and Benefits:


• C3 internal clearance for thermal expansion accommodation
• Steel cage reduces component deformation under load
• 70,000 N dynamic load rating supports sustained operational forces
• 55 kN static load rating resists shock and standstill loads
• Limiting speed 2,700 r/min enables moderate-speed applications

Applications


• Suitable for industrial motors requiring radial stability
• Used with gearboxes subject to sustained dynamic forces
• Ideal for conveyor rollers in continuous operation
• Can be used for pump shafts with moderate rotational speed
• Suitable for machine tool spindles with cylindrical bores

What type of rolling elements does it use?


It uses steel balls as the rolling elements to transmit load and reduce friction.

What is the bearing's race configuration?


The races are plain deep-groove profiles permitting combined radial and limited axial loading.

What cage material is employed and why?


A steel cage is used to retain the rolling elements and maintain spacing under load.

How is the bore presented for shaft mounting?


The bore is cylindrical to accept standard cylindrical shafts and fitting methods.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.