FAG S608-2RSR-HLC 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- RS-stocknr.:
- 260-0702
- Fabrikantnummer:
- S608-2RSR-HLC
- Fabrikant:
- FAG
Subtotaal (1 verpakking van 10 eenheden)*
€ 127,04
(excl. BTW)
€ 153,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 170 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 12,704 | € 127,04 |
*prijsindicatie
- RS-stocknr.:
- 260-0702
- Fabrikantnummer:
- S608-2RSR-HLC
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.09kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 22000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1.09kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 22000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Vrijgesteld
- Land van herkomst:
- JP
SCHAEFFLER Deep Groove Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - S608-2RSR-HLC
This deep groove ball bearing is designed to provide effective performance in various applications. With an inside diameter of 8mm and an outside diameter of 22mm, this single row deep groove bearing is suitable for high-load applications. Made from stainless steel, this sealed ball bearing offers enhanced durability thanks to its corrosion-resistant material and robust steel sheet metal cage.
Features & Benefits
• Compact design suitable for limited spaces and precise installations
• Both sides sealed to protect from contaminants and moisture
• Lightweight design for easy handling and implementation
• Both sides sealed to protect from contaminants and moisture
• Lightweight design for easy handling and implementation
Applications
• Used in automation systems for smooth rotational movement
• Compatible with electrical motors for reliable performance
• Ideal for mechanical assemblies requiring precise movement
• Suitable for various industrial machinery and equipment
• Utilised in household appliances needing efficient bearings
• Compatible with electrical motors for reliable performance
• Ideal for mechanical assemblies requiring precise movement
• Suitable for various industrial machinery and equipment
• Utilised in household appliances needing efficient bearings
What is the maximum limit for rotational speed with this bearing?
The limiting speed for the bearing is 22,000 revolutions per minute, making it suitable for high-speed applications while ensuring operational efficiency.
How does the sealing arrangement benefit applications?
The Seals on both sides of the bearing guard against contaminants and moisture, prolonging the lifespan and reliability in demanding environments.
What are the implications of the stainless steel construction?
The stainless steel material provides excellent corrosion resistance, enhancing durability and making it suitable for environments where exposure to moisture is a concern.
What is the significance of the bearing clearance being CN?
The CN (normal) clearance allows for optimal running performance under normal operating conditions, ensuring effective lubrication and reduced wear during use.
Gerelateerde Links
- FAG 61900-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG S6200-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- FAG 61804-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG S6006-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG S6205-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG S6206-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 62 mm OD