FAG 3210-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS-stocknr.:
- 260-0734
- Fabrikantnummer:
- 3210-BD-XL-TVH
- Fabrikant:
- FAG
Subtotaal (1 eenheid)*
€ 123,64
(excl. BTW)
€ 149,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,64 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 260-0734
- Fabrikantnummer:
- 3210-BD-XL-TVH
- Fabrikant:
- FAG
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 44kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 53kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 7800rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 44kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 53kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 7800rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
- Land van herkomst:
- SK
Schaeffler Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 3210-BD-XL-TVH
Features and Benefits:
• 30° contact angle improves thrust resistance for axial demands
• 53kN dynamic load rating supports high operational stresses
• 44kN static load rating resists deformation under heavy loads
• Polyamide cage reduces friction and controls ball spacing
Applications
• Ideal for gearboxes requiring combined radial and axial handling
• Used with rotary assemblies needing Compact axial rigidity
• Can be used for industrial drives operating at moderate speed
• Suitable for paired arrangements in thrust-bearing configurations
What internal clearance does it provide for assembly adjustments?
What is the recommended maximum rotational speed?
What materials are used for races and cage components?
How is the bore presented for shaft fitting?
How many rows of rolling elements are incorporated?
Gerelateerde Links
- FAG 3210-BD-XL-2HRS-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3210-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3209-BD-XL-TVH 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-2Z-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width