FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS-stocknr.:
- 260-0738
- Fabrikantnummer:
- 3206-BD-XL-2HRS-TVH-C3
- Fabrikant:
- FAG
Subtotaal (1 eenheid)*
€ 78,48
(excl. BTW)
€ 94,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 04 januari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,48 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 260-0738
- Fabrikantnummer:
- 3206-BD-XL-2HRS-TVH-C3
- Fabrikant:
- FAG
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 22.2kN | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 31kN | |
| Series | 32-BD- XL-2HRS-TVH | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Race Material Steel | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 22.2kN | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Dynamic Load Rating 31kN | ||
Series 32-BD- XL-2HRS-TVH | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
Gerelateerde Links
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2Z-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3307-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width