Igus BB-6004-A500-70-GL 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS-stocknr.:
- 272-4349
- Fabrikantnummer:
- BB-6004-A500-70-GL
- Fabrikant:
- Igus
Subtotaal (1 eenheid)*
€ 136,20
(excl. BTW)
€ 164,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 136,20 |
*prijsindicatie
- RS-stocknr.:
- 272-4349
- Fabrikantnummer:
- BB-6004-A500-70-GL
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Glass | |
| Cage Material | PEEK | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 234N | |
| Dynamic Load Rating | 250N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 1700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 42mm | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Glass | ||
Cage Material PEEK | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 234N | ||
Dynamic Load Rating 250N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 1700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 42mm | ||
- Land van herkomst:
- DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has glass ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.
High chemical resistance
Suitable for food contact
Very good temperature resistance
Suitable for semiconductor industry
Gerelateerde Links
- Igus BB-6004-A500-70-ES 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-6004-A500-70-PAI 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-6004-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-608-A500-70-GL 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- Igus BB-6200-A500-70-GL 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- Igus BB-6201-A500-70-GL 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-629-A500-70-GL 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- Igus BB-6001-A500-70-GL 1 Row Ball Bearing - 12 mm ID, 28 mm OD