Igus BB-6900-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS-stocknr.:
- 272-4485
- Fabrikantnummer:
- BB-6900-B180-30-GL
- Fabrikant:
- Igus
Subtotaal (1 eenheid)*
€ 7,39
(excl. BTW)
€ 8,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,39 |
*prijsindicatie
- RS-stocknr.:
- 272-4485
- Fabrikantnummer:
- BB-6900-B180-30-GL
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Ball Material | Glass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 64N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 2000rpm | |
| Flange Outside Diameter | 22mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Ball Material Glass | ||
End Type Open | ||
Number of Rows 1 | ||
Dynamic Load Rating 64N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 2000rpm | ||
Flange Outside Diameter 22mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- DE
The Igus Ball Bearings is a radial deep groove ball bearing which has glass ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.
FDA conformity
Suitable for food contact
Good chemical resistance
All rounder with lowest wear
Suitable for underwater applications
Gerelateerde Links
- Igus BB-6900-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- Igus BB-636-B180-30-GL 1 Row Ball Bearing - 6 mm ID, 22 mm OD
- Igus BB-627-B180-30-GL 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- Igus BB-608-B180-30-GL 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- Igus BB-6200-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- Igus BB-6206-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- Igus BB-6706-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 37 mm OD
- Igus BB-6903-B180-30-GL 1 Row Ball Bearing - 17 mm ID, 30 mm OD