FAG S6304-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS-stocknr.:
- 279-2330
- Fabrikantnummer:
- S6304-2RSR-FD
- Fabrikant:
- FAG
Subtotaal (1 eenheid)*
€ 120,13
(excl. BTW)
€ 145,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,13 |
*prijsindicatie
- RS-stocknr.:
- 279-2330
- Fabrikantnummer:
- S6304-2RSR-FD
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.27N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.5N | |
| Standards/Approvals | No | |
| Series | S63-2RSR- FD | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 52mm | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.27N | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.5N | ||
Standards/Approvals No | ||
Series S63-2RSR- FD | ||
Bore Type Cylindrical | ||
Limiting Speed 5900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 52mm | ||
- Land van herkomst:
- CN
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.
Highly effective contact seal
lubrication with food grade grease
Cages and balls made from high grade steel
Gerelateerde Links
- FAG S6205-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG S6306-2RSR-FD 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG S6008-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG S6208-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG S6006-2RSR-FD 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG S6302-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- FAG S6300-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD